
This 9-position D-subminiature connector features a male contact with a copper alloy material and gold plating, suitable for signal applications. It has a panel mount and a length of 30.81mm. The connector is designed for 500 mating cycles and is not radiation hardened. It is not RoHS compliant and is part of the Military, MIL-DTL-24308, D*MAM series.
ITT M24308/4-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M24308/4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
