
The ITT M24308/4-10F is a 50-position, 3-row shielded D-subminiature male connector with a current rating of 7.5A. It features a copper alloy contact material with gold plating and is designed for signal contacts. The connector is suitable for operation between -55°C and 150°C and can be mounted on a panel via crimp termination. It is part of the Military series, MIL-DTL-24308, and is packaged in bulk.
ITT M24308/4-10F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/4-10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.