
This 15-contact D-subminiature connector features a shielded design and is rated for 7.5A. It has a steel body with copper alloy contacts plated with gold. The connector is suitable for panel mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
ITT M24308/4-11F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.