This 26-contact D-Subminiature connector features a shielded design and a current rating of 7.5A. It is suitable for use in environments with operating temperatures ranging from -55°C to 150°C. The connector is available in bulk packaging and is not RoHS compliant. It is designed for panel mounting and has a crimp termination.
ITT M24308/4-12F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.