This D-Subminiature connector features 26 shielded signal contacts with a current rating of 7.5A and a temperature range of -55°C to 150°C. It is a male connector with a panel mount and crimp termination. The connector is made of steel with copper alloy contacts and gold plating. It is not Reach SVHC compliant and is part of the MIL-DTL-24308 series.
ITT M24308/4-18F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Description | CONNECTOR |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-18F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.