
9-contact, 2-row D-Subminiature connector with male crimp terminals. Features a shielded steel body and gold-plated signal contacts. Dielectric material is thermoplastic, supporting 500 mating cycles. Operates across a temperature range of -55°C to 150°C, designed for panel mounting.
ITT M24308/4-1F technical specifications.
| Body Material | Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
