ITT M24308/4-2 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Material | Metal |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/4-2 to view detailed technical specifications.
No datasheet is available for this part.