This 26-position D-Subminiature connector features a thermoplastic dielectric material and a steel body. It has a signal contact type and is designed for free hanging mounting. The connector is rated for 500 mating cycles and has an operating temperature range of -55°C to 150°C. It is available in bulk packaging and is part of the MIL-DTL-24308 series.
ITT M24308/4-265F technical specifications.
| Body Material | Steel |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-265F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.