This 37-position D-subminiature connector features a shielded design and is rated for 7.5A. It has a copper alloy contact material with gold plating and is suitable for signal contacts. The connector is available in bulk packaging and is part of the Military, MIL-DTL-24308, D*MAM series. It can be terminated through crimping and has a temperature range of -55°C to 150°C.
ITT M24308/4-316F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-316F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.