25-position, 2-row D-Subminiature plug connector with male crimp terminals. Features gold-plated signal contacts and a 7.5A current rating. Designed for panel mounting with a shielded housing, operating across a temperature range of -55°C to 150°C. This connector is part of a military series, adhering to MIL-DTL-24308 specifications.
Checking distributor stock and pricing after the page loads.
ITT M24308/4-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.