This D-Subminiature connector features a steel body, copper alloy contacts with gold plating, and a shielded design. It has a current rating of 7.5A and is suitable for panel mount applications. The connector is available in bulk packaging and is not Reach SVHC compliant. It is part of the Military series, meeting MIL-DTL-24308 specifications.
ITT M24308/4-444F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-444F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.