This 9-position D-subminiature connector features a copper alloy contact material with gold plating, a current rating of 7.5A, and is shielded for electromagnetic interference protection. It is designed for panel mounting and is available in bulk packaging. The connector operates over a temperature range of -55°C to 150°C and is suitable for high-reliability applications.
ITT M24308/4-6F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.