Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT M24308/5-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/5-1 to view detailed technical specifications.
No datasheet is available for this part.