This 25-position, 2-row D-subminiature connector features a current rating of 7.5A and a temperature range of -55°C to 150°C. The connector has gold-plated contacts and is suitable for panel mount applications. It is available in bulk packaging and meets the specifications of the MIL-DTL-24308 series.
Checking distributor stock and pricing after the page loads.
ITT M24308/5-3F technical specifications.
| Capacitance | 3F |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.