This 78-position, 4-row thermoplastic connector features a female contact type and is designed for 500 mating cycles. The connector operates within a temperature range of -55°C to 150°C. It is available in bulk packaging and is not RoHS compliant.
ITT M24308/6-290F technical specifications.
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/6-290F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.