This 25-position shielded D-subminiature connector is designed for high-current applications, with a current rating of 7.5A. It features a crimp termination and is suitable for operating temperatures between -55°C and 150°C. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT M24308/6-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.