Conn D Subminiature Receptacle 9 Position 1 Shell Size 2.77mm Crimp Straight Panel Mount
ITT M24308/6-6F technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/6-6F to view detailed technical specifications.
No datasheet is available for this part.