This 9-position D-subminiature connector features a male signal contact with a copper alloy material and gold plating. It has a current rating of 7.5A and is designed for panel mount applications. The connector is available in bulk packaging and meets the MIL-DTL-24308 series specifications.
ITT M24308/7-1F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/7-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.