
This 50-position 3-row D-subminiature connector features a shielded design and a current rating of 7.5A. It is constructed with a copper alloy contact material and gold plating, and is suitable for panel mounting. The operating temperature range is -55°C to 150°C, and it is part of the MIL-DTL-24308 series.
Checking distributor stock and pricing after the page loads.
ITT M24308/8-10F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |