Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ITT
M24308/8-11
Datasheet
ITT
M24308/8-11
Unknown
DSUB 15POS PLUG CRIMP
DSUB 15POS PLUG CRIMP
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Contact Type
Signal
Mount
Panel
Number of Positions
15
Number of Rows
3
Series
Military, MIL-DTL-24308, D*MAM
Termination
Crimp
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account