This D-Subminiature connector features 26 signal contacts with a current rating of 7.5A and a temperature range of -55°C to 150°C. It has a shielded design and is suitable for panel mounting. The contacts are made of copper alloy with a gold plating and are arranged in a 3-row configuration. The connector is packaged in bulk and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |