The ITT M24308/8-15F is a 78-position D-Subminiature I/O connector with a shielded design and a current rating of 7.5A. It features a copper alloy contact material with gold plating and a signal contact type. The connector is designed for panel mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is part of the Military series, meeting MIL-DTL-24308 and D*MAM standards.
ITT M24308/8-15F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/8-15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.