This 9-position D-subminiature connector features a shielded design and is rated for 7.5A. It has a copper alloy contact material with gold plating and a signal contact type. The connector is available in bulk packaging and meets military specifications, including MIL-DTL-24308. It can be terminated through crimping and is suitable for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M24308/8-1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M24308/8-1F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/8-1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.