This 50-position, 3-row connector features brass construction and a signal contact type. It has a thermoplastic dielectric material and a maximum operating temperature of 150°C. The connector is designed for free hanging mounting and has a minimum operating temperature of -55°C. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |