Conn SMA PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold
ITT M39012/55-3007 technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.