
Female socket contact for crimp termination, designed for cable mounting. Features a copper alloy and copper contact material with gold plating for enhanced conductivity. Suitable for wire gauges ranging from 20AWG to 24AWG. This component is part of a military series, adhering to MIL-C-39029 specifications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |