ITT M39029/4-113 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M39029/4-113 to view detailed technical specifications.
No datasheet is available for this part.