Signal socket contact for crimp termination, designed for 16-20 AWG wire. This straight, cable mount component facilitates reliable signal and power connections within interconnect systems.
ITT M39029/56-352 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.