This 26-position rectangular connector features SKT/SKT contact gender and crimp termination method. It is designed for rack and panel mounting and has a straight body orientation. The operating temperature range is from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0004 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT/SKT |
| Number of Contacts | (26/26)Signal |
| Number of Rows | 4/4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.