ITT M81659/33A2-0020 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT/SKT |
| Number of Contacts | (45/45)Signal |
| Number of Rows | 5/5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M81659/33A2-0020 to view detailed technical specifications.
No datasheet is available for this part.