This 57-contact rack and panel connector features SKT/SKT contact gender and crimp termination method. It is designed for use in environments with operating temperatures ranging from -65 to 125 degrees Celsius. The connector is constructed with an aluminum alloy shell and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0028 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT/SKT |
| Number of Contacts | 57/57 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.