This 67-position rectangular connector features PIN/PIN contact gender and crimp termination method. It has 6 rows of 67 signal contacts and is designed for rack and panel mounting. The connector operates within a temperature range of -65°C to 125°C. It is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0035 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/PIN |
| Number of Contacts | (67/67)Signal |
| Number of Rows | 6/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.