This 67-contact rectangular panel mount connector features a straight body orientation and crimp termination method. It is designed for rack and panel applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The connector is constructed with an aluminum alloy shell and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0036 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 67 |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.