This rack and panel connector features a straight body orientation and crimp termination method. It has 8 rows of signal contacts and 6 rows of signal contacts, with a total of 106 signal contacts. The connector is designed for panel mount applications and operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0089 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT/PIN |
| Number of Contacts | (106/67)Signal |
| Number of Rows | 8/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.