The ITT M81659/33A2-0090 is a rack and panel connector with 106/67 signal contacts, crimp termination, and a straight body orientation. It operates between -65°C and 125°C and is designed for panel mounting. This connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0090 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/SKT |
| Number of Contacts | (106/67)Signal |
| Number of Rows | 8/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.