Conn Rack and Panel ARINC 404 SKT/SKT 3/67 POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
ITT M81659/33A2-0114 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 3/67 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
No datasheet is available for this part.