Conn Rack and Panel PIN/PIN (1Coaxial/39Signal)/(1Coaxial/39Signal) POS Crimp ST Panel Mount
ITT M81659/35A2-0131 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/PIN |
| Number of Contacts | (1Coaxial/39Signal)/(1Coaxial/39Signal) |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M81659/35A2-0131 to view detailed technical specifications.
No datasheet is available for this part.