Conn Rack and Panel PIN/PIN (4Coaxial/28Signal)/8Coaxial POS Crimp ST Panel Mount
ITT M81659/70A2-0159 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/PIN |
| Number of Contacts | (4Coaxial/28Signal)/8Coaxial |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.