
This 9-contact receptacle features multiple colors and gold contact plating. It is designed for crimp termination and is part of the MIL-DTL-83513 series. The receptacle is not SVHC compliant and does not meet RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83513/04-A04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M83513/04-A04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.