
The ITT M83513/04-B04C is a 15-position D-Sub receptacle connector with a maximum current rating of 3A and 26AWG coaxial wire. It features gold contact plating and crimp termination. This connector is not RoHS compliant and is part of the 83513-Style Micro D Metal Shell (MDM) series.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Number of Positions | 15 |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |