Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83513/05-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 9.91 |
| Type | Jack Screw |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/05-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.