Connector D-Subminiature 0.457m 26AWG D-Subminiature 51 POS RCP Crimp
ITT M83513/09-G01 technical specifications.
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.