This D-Sub connector features 21 positions with a current rating of 3A and is designed for through hole mounting on a panel. The contacts are made of copper alloy with a gold plating and are suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT M83513/10-C01CP technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.