
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
Checking distributor stock and pricing after the page loads.
ITT M83513/10-F01CP technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
