The ITT M83513/13-C01CP is a 21-position D-Subminiature connector with a current rating of 3A. It features a copper alloy contact material with gold plating and a signal contact type. The connector is designed for through hole and panel mount applications and operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is part of the Military, MIL-DTL-83513 series.
Checking distributor stock and pricing after the page loads.
ITT M83513/13-C01CP technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |