CONN MICRO-D RCPT 37POS R/A SLDR
ITT M83513/13-F01CP technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M83513/13-F01CP to view detailed technical specifications.
No datasheet is available for this part.