
The ITT M83513/16-F02NN is a 37-contact cable mount micro D-subminiature connector with a right-angle body orientation and crimp termination method. It has a terminal pitch of 0.64mm and a shell size of F. The connector has a product length of 37.72mm, a product depth of 15.65mm, and a product height of 7.82mm. It is designed for use in applications with a maximum current rating of 3A.
ITT M83513/16-F02NN technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | F |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/16-F02NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.