This D-Sub connector features 51 signal contacts with a current rating of 3A and gold plating. It is designed for through-hole mounting on a panel and is rated for operation between -55°C and 125°C. The contacts are made of copper alloy and are solder terminated. The connector is packaged in bulk and meets the MIL-DTL-83513 series specifications.
Sign in to ask questions about the ITT M83513/17-G01CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M83513/17-G01CN technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT M83513/17-G01CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.