Conn Micro D-Subminiature PIN 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port
ITT M83513/19-C01CP technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/19-C01CP to view detailed technical specifications.
No datasheet is available for this part.