The ITT M83513/19-C01NP is a 21-contact micro D-subminiature connector with a crimp termination method and straight body orientation. It features a 0.64mm terminal pitch and supports up to 3A of current. This cable mount connector is designed for use in high-density applications and is suitable for a variety of industries.
ITT M83513/19-C01NP technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/19-C01NP to view detailed technical specifications.
No datasheet is available for this part.